This wire features a 16AWG gauge, 28mm length, and is made from copper with nylon insulation. The wire is insulated and has a stud mount. The color of the wire is red.
KS Terminals SNYDL1-6@E technical specifications.
| Color | Red |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 28mm |
| Mount | Stud |
| Thickness | 0.75mm |
| Width | 12mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals SNYDL1-6@E to view detailed technical specifications.
No datasheet is available for this part.