This blue insulated stud terminal features a copper contact material and is made from nylon insulation. It measures 22mm in length and 0.8mm in thickness, with a width of 6mm. The terminal is designed for use with 14AWG wire or cable.
KS Terminals SNYDL2-3.7@E technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22mm |
| Mount | Stud |
| Thickness | 0.8mm |
| Width | 6mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals SNYDL2-3.7@E to view detailed technical specifications.
No datasheet is available for this part.