KS Terminals SNYDL5-6@E technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 31.5mm |
| Mount | Stud |
| Thickness | 1mm |
| Width | 12mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.