Spade Tongue Terminal 10-12AWG Copper Yellow 30.5mm
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 30.5mm |
| Stud Size | M8 |
| Width | 14mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |