Spade Tongue Terminal 14-16AWG Copper Blue 22mm
KS Terminals SVYS2-6 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 22mm |
| Stud Size | M6 |
| Width | 9.3mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.