KS Terminals TE1008-RED technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 15.1mm |
| Pin Length | 8mm |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals TE1008-RED to view detailed technical specifications.
No datasheet is available for this part.