
KSM 1189-12 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Cable |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.
