
KSM 1192-12 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.
