Sign in to ask questions about the KSM KSM-1193-03-SMAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KSM KSM-1193-03-SMAJ technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Wire/Cable Type | Coaxial |
| RoHS | Unconfirmed |
Download the complete datasheet for KSM KSM-1193-03-SMAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.