This SMA shielded coaxial cable assembly is a 6inch long, female to female connector configuration. It has a grey color and a coaxial wire/cable type. The assembly is packaged individually.
KSM KSM-1193-06-SMAJ technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Length | 6inch |
| Package Quantity | 1 |
| Wire/Cable Type | Coaxial |
| RoHS | Unconfirmed |
No datasheet is available for this part.