Cable tie natural 142 mm x3.2 mm, CV-140, KSS
KSS CV-140 technical specifications.
| Color | Natural |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.