
Cable tie black 203 mm x2.5 mm, CV-200MKW, KSS
KSS CV-200MKW technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.