
Cable tie natural 368 mm x4.8 mm, CV-368, KSS
KSS CV-368 technical specifications.
| Color | Natural |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.
