KSS PBR-100-4BE technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Length | 100mm |
| Mount | Cable |
| Width | 2.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for KSS PBR-100-4BE to view detailed technical specifications.
No datasheet is available for this part.