Sign in to ask questions about the Kudom KPC-0A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kudom KPC-0A technical specifications.
| Depth | 44.6mm |
| Height | 24mm |
| Length | 57.5mm |
| Mount | Panel |
| Termination | Screw |
| Width | 44.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kudom KPC-0A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
