
Solenoid Actuator 8 mm 3 N 0.4 N 6 W, H2486-R-F-24V100%, Kuhnke
Kuhnke H2486-R-F-24V100% technical specifications.
| Lift max. | 8 |
| Lifting force for 1 mm lift | 3 |
| Lifting force for max. lift | 0.4 |
| Rated power | 6 |
| RoHS | Compliant |
Download the complete datasheet for Kuhnke H2486-R-F-24V100% to view detailed technical specifications.
No datasheet is available for this part.
