Heat sink 32 mm 16 K/W black anodised, KU-0334-AL-ST-1,2MM-3-A-SE-SG, Kunze Folien GmbH
Kunze Folien KU-0334-AL-ST-1,2MM-3-A-SE-SG technical specifications.
| Height | 9.3mm |
| Length | 32mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Kunze Folien KU-0334-AL-ST-1,2MM-3-A-SE-SG to view detailed technical specifications.
No datasheet is available for this part.