Butterfly Valve Mechanical 5.62in Flange Stainless Steel
Kurt J. Lesker Company KBV060MSCF technical specifications.
| Actuation Type | Mechanical |
| Port Size | 5.62in |
| Connection Type | Flange |
| Body Material | Stainless Steel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kurt J. Lesker Company KBV060MSCF to view detailed technical specifications.
No datasheet is available for this part.