This 50-position 2-row male connector features a current rating of 5A and is terminated through a hole. The connector has a steel shell and gold contact plating, with nickel plating on the contacts. It is not RoHS compliant.
Kycon 37-10500-73-K technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | 37 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.