This 2-row 36-position male header features a current rating of 5A and is terminated through a hole. The contact material is bronze with a gold plating, while the shell is made of steel with a nickel plating.
Checking distributor stock and pricing after the page loads.
Kycon 37-91360-24-XJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Plating | Nickel |
| Series | 37 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.