This connector features a steel shell with a gold-plated contact and a nickel plating on the shell. It has a current rating of 5A and a contact material of bronze. The connector is designed for through-hole termination and has 50 positions in a 2-row configuration.
Checking distributor stock and pricing after the page loads.
Kycon 37-91500-12-XJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Plating | Nickel |
| Series | 37 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.