D-Sub Micro-D Connectors 50P PCB MINI RIBBON R/A SOCKET BLUE
Checking distributor stock and pricing after the page loads.
Kycon 37-92500-12-XJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Plating | Nickel |
| Series | 37 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.