The GDX-A-66-50 is a USB-A female connector with a current rating of 1.5A and a 6-position design. It features a through hole mount and operates between -40°C and 85°C. The connector has a gold and nickel plating on a bronze contact material and is unshielded. It is available in a package quantity of 40.
Sign in to ask questions about the Kycon GDX-A-66-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon GDX-A-66-50 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 1.5A |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 40 |
| Series | GDX |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GDX-A-66-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.