
This 6-position female RJ11 modular connector features a through hole mount and a voltage rating of 125V. It has a current rating of 1.5A and is made with a bronze contact material with gold plating. The connector is shielded and has a right angle orientation. It is available in a package quantity of 230 and is RoHS compliant.
Sign in to ask questions about the Kycon GMX-S-66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon GMX-S-66 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 230 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GMX |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kycon GMX-S-66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
