A low-profile, single-port (1x1) RJ45 modular jack featuring integrated Gigabit (10/100/1000 Mbps) Ethernet magnetics. This through-hole component includes built-in LEDs (Yellow/Green) and 50 micro-inches of gold plating on contacts for enhanced reliability. It is designed for PCB mounting with a right-angle orientation and features a tab-down contact design.
Kycon G1LX-188S7-BB-YG1-50 technical specifications.
| Number of Ports | 1x1 (Single Port) |
| Performance Category | 1Gbps |
| Contact Plating | 50u" |
| LED Color (Left/Right) | Yellow / Green |
| Orientation | Right Angle |
| Shielding | Shielded with EMI Tabs |
| Operating Temperature | -40 to +85°C |
| USOC Code | RJ45 |
| RoHS | Compliant |
| Ul File Number | E134345 |
| Csa | LR78160 |
Download the complete datasheet for Kycon G1LX-188S7-BB-YG1-50 to view detailed technical specifications.
No datasheet is available for this part.