A single port, 8-position, 8-contact (8P8C) RJ45 modular jack. This G3LX series connector features a right-angle orientation, through-hole mounting, and is fully shielded. It includes built-in LEDs with a Green/Yellow configuration and is designed for high-performance networking applications.
Kycon G3LX-188S1-FF-GY1 technical specifications.
| Number of Ports | 1 |
| Positions/Contacts | 8P8C |
| Mounting Angle | 90degrees |
| LED Color | Green/Yellow |
| Shielding | Shielded |
| Voltage Rating | 125V DC |
| Current Rating | 1.5A |
| Contact Material | Phosphor Bronze |
| Operating Temperature | -40 to +85Celsius |
| RoHS | Compliant |
| Ul File Number | E134345 |
| Csa/nrtl | LR78160 |
Download the complete datasheet for Kycon G3LX-188S1-FF-GY1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.