
The GA-3-64-50 is a 3-port female to male connector with a grey color and gold contact plating. It has a current rating of 1.5A and a voltage rating of 1kV. The connector is unshielded and available in a package quantity of 40. It is part of the GA series from Kycon.
Kycon GA-3-64-50 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Number of Ports | 3 |
| Package Quantity | 40 |
| Series | GA |
| Shielding | Unshielded |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GA-3-64-50 to view detailed technical specifications.
No datasheet is available for this part.