
The GA-6-64 connector features a female to male gender configuration with six ports, a voltage rating of 1kV, and a current rating of 1.5A. It has a grey color and unshielded design. The connector is plated with gold and is available in a package quantity of 20. It is part of the GA series from Kycon.
Sign in to ask questions about the Kycon GA-6-64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon GA-6-64 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Number of Ports | 6 |
| Package Quantity | 20 |
| Series | GA |
| Shielding | Unshielded |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GA-6-64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
