This 8-position female to male USB connector features a current rating of 1.5A and a voltage rating of 1kV. It is unshielded and has a gold contact plating. The connector is available in a package quantity of 10. It is designed for use in applications where a high-reliability connection is required.
Kycon GA-8-62-50 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Number of Ports | 8 |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Series | GA |
| Shielding | Unshielded |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.