
The GA288 connector features a grey color with gold contact plating, supporting 1.5A current and 1kV voltage ratings. It has 8 positions and 2 ports, with an unshielded design. This connector is part of the GA series from Kycon.
Kycon GA288 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Series | GA |
| Shielding | Unshielded |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GA288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.