This 2-position 8-row USB-A female connector features a 1.02mm pitch and is rated for 125V and 1.5A. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 50 and has a gold and nickel contact plating.
Kycon GAX-2-88-50 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 1.5A |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | GAX |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.