Conn Modular Jack F 24 POS 1.02mm Solder ST Thru-Hole 24 Terminal 4 Port
Kycon GAX-4-64 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 1.5A |
| Direction | Up |
| Gender | Female |
| Number of Ports | 4 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | GAX |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.