The GD-A-88 is an 8-position shielded female to male I/O connector with a current rating of 1.5A and a voltage rating of 1kV. It features gold contact plating and is designed for use in high-reliability applications. The connector is shielded to provide electromagnetic interference protection and is available in a through-hole package.
Sign in to ask questions about the Kycon GD-A-88 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon GD-A-88 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Number of Positions | 8 |
| Series | GDA |
| Shielding | Shielded |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GD-A-88 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.