The GDLF-S-66-50 is a shielded, female to male connector with a current rating of 1.5A and a voltage rating of 1kV. It is available in a package quantity of 210 and features gold contact plating. The connector is not RoHS compliant and is part of the GDLX series. It is designed for use in through hole applications.
Kycon GDLF-S-66-50 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Package Quantity | 210 |
| RoHS Compliant | No |
| Series | GDLX |
| Shielding | Shielded |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.