Sign in to ask questions about the Kycon GL-A-64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon GL-A-64 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Mount | Panel |
| Number of Positions | 6 |
| Series | GLX |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GL-A-64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
