This Kycon GLX-A-64-50 connector features a grey female gender with a current rating of 1.5A. It is designed for through hole mounting and has a shielding of unshielded. The connector is part of the GLX series and is available in a package quantity of 36. It has a number of positions of 6 and a number of rows of 1.
Sign in to ask questions about the Kycon GLX-A-64-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon GLX-A-64-50 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Gender | Female |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 36 |
| Series | GLX |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GLX-A-64-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.