Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kycon GM-N-1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Package Quantity | 220 |
| Series | GM |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GM-N-1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.