Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Positions | 10 |
| Package Quantity | 220 |
| Series | GMX |
| Shielding | Shielded |
| RoHS | Not Compliant |