Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port
Kycon GM-S-1010-50 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Series | GMX |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GM-S-1010-50 to view detailed technical specifications.
No datasheet is available for this part.