Kycon GM-SMT2-N-1010 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Positions | 10 |
| Series | GMX |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GM-SMT2-N-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.