Conn Modular Jack F 4 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Bulk
Kycon GM-SMT2-N-44 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Series | GMX |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.