The GM-SMT2-N-66-TR is a surface mount modular jack with a right angle body orientation. It features 6 contacts and a terminal pitch of 1.27mm. The jack is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount termination and is suitable for use in applications where a high current rating of 1.5A and a high voltage rating of 125VDC are required.
Checking distributor stock and pricing after the page loads.
Kycon GM-SMT2-N-66-TR technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.