The GM-SMT2-S-64 is a 6-position shielded RJ11 modular connector with a current rating of 1.5A. It features a SMD/SMT termination and is plated with nickel. The connector is part of the GMX series and is available in a black color. It is designed for surface mount applications and is suitable for use in a variety of industries.
Sign in to ask questions about the Kycon GM-SMT2-S-64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon GM-SMT2-S-64 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Number of Positions | 6 |
| Series | GMX |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GM-SMT2-S-64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.