The GM-SMT2-S2-1010-50-TR is a right-angle surface-mount modular jack with 10 contacts and a 1.27mm pitch. It has a maximum operating temperature range of -40°C to 85°C and is rated for 125VDC and 1.5A. This modular jack is designed for surface-mount applications and features solder termination.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |