
Ethernet Cables / Networking Cables IP67 MODJCK BOX SIDE W/ PLUG 152MM CABLE
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Gender | Female to Male |
| Length | 152mm |
| Mount | Panel, Bulkhead |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | GM67X |
| Shielding | Unshielded |
| DC Rated Voltage | 125V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
