Kycon GM67X-CBL-304-P technical specifications.
| Current Rating | 1.5A |
| Gender | Female to Male |
| Length | 304mm |
| Mount | Panel, Bulkhead |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | GM67X |
| Shielding | Unshielded |
| DC Rated Voltage | 125V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Kycon GM67X-CBL-304-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
