The GMJXHT-MM-S88 is a right-angle modular jack with 8 contacts and a terminal pitch of 2.04mm. It features a solder termination method and is designed for through-hole mounting. The component operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 125VDC and a maximum current rating of 1.5A.
Kycon GMJXHT-MM-S88 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kycon GMJXHT-MM-S88 to view detailed technical specifications.
No datasheet is available for this part.