
The GMX-N-64 is a 6-position, 1.5A, 125V through hole female connector from Kycon. It features a bronze contact material with gold plating and is available in a packaging quantity of 120 per tray. The connector is RoHS compliant and unshielded. It is designed for use in applications where a reliable and high-current connection is required.
Kycon GMX-N-64 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GMX |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kycon GMX-N-64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
