Kycon GMX-SMT2-N-101050 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 1.5A |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Series | GMX-SMT2 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GMX-SMT2-N-101050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.