
The GMX-SMT2-N-44 is a 4-position surface mount female RJ11 connector with a voltage rating of 125V and a current rating of 1A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 55 and has a pitch of 1.02mm.
Kycon GMX-SMT2-N-44 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GMX |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kycon GMX-SMT2-N-44 to view detailed technical specifications.
No datasheet is available for this part.